ASPI-2012-4R7M-T
Power Inductor (SMD), 4.7 uH, ± 20%, 900 mA, Shielded, 1.1 A, 2mm x 2mm x 1.2mm
- Small size and low profile: 2.0mm
- Small DCR and high rated current
- High reliability to mechanical strength
- Magnetically shielded by magnetic powder molding
- Suitable for RoHS reflow profile
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 245 mOhm | ||
| 4.7 uH | ||
| 20 | ||
| 808 | ||
| Shielded | ||
| 1.2 mm | ||
| 2 mm | ||
| ASPI-2012 Series | ||
| 2 mm | ||
| 900 mA | ||
| 1.1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504100000 |