ASPI-0705-180K-T
Power Inductor (SMD), 18 uH, ± 10%, 1.6 A, Unshielded, 1.6 A, 7.8mm x 7mm x 5mm
- Suitable for RoHS reflow profile
- High current rating and low DCR
- Special lead wire design to prevent open circuit failure
- Excellent terminal strength to mechanical stress
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mOhm | ||
| 18 uH | ||
| 10 | ||
| SMD | ||
| Unshielded | ||
| 5 mm | ||
| 7.8 mm | ||
| ASPI-0705 Series | ||
| 7 mm | ||
| 1.6 A | ||
| 1.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8541600060 |