ASPI-0630LR-R47M-T15
Power Inductor (SMD), 0.47 µH, 18 A, Shielded, 20 A, ASPI-0630LR Series
- RoHS 10 Compliant
- Tariff Charges
- High saturation current.
- Low loss due to low DC resistance.
- Frequency application up to 3MHz.
- Low profile with max thickness 3.0mm.
- 100% lead free and meeted RoHS standard.
- Suitable for reflow soldering.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 mOhm | ||
| 470 nH | ||
| 20 | ||
| 2826 | ||
| Shielded | ||
| 3 mm | ||
| 7.2 mm | ||
| ASPI-0630LR Series | ||
| 6.65 mm | ||
| 18 A | ||
| 20 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504100000 |