ASPI-0403-2R7M-T
Ind Power Unshielded Wirewound 2.7uH 20% 7.96MHz 1.58A T/R
- Suitable for RoHS reflow profile
- High current rating and low DCR
- Special lead wire design to prevent open circuit failure
- Excellent terminal strength to mechanical stress
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| SMD | ||
| 3.2 mm | ||
| 4.5 mm | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8541600060 |