ASMPH-0805-2R2M-T
Power Inductor (SMD), 2.2 uH, ± 20%, 900 mA, Shielded, 500 mA, 2mm x 1.25mm x 0.9mm
- High DC bias current due to trench technology
- Much lower profile than any other series
- Monolithic structure for high reliability
- Excellent solderability and heat resistance
- Magnetically shielded structure to eliminate cross coupling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mOhm | ||
| 2.2 uH | ||
| 20 | ||
| 805 | ||
| Shielded | ||
| 0.9 mm | ||
| 2 mm | ||
| ASMPH-0805 Series | ||
| 1.25 mm | ||
| 900 mA | ||
| 500 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504100000 |