PDP SEO Portlet

ASEMB-3.6864MHZ-XY-T

MEMS Oscillator, 3.6864 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ASEMB-3.6864MHZ-XY-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Miniature Pure Silicon™ Clock Oscillator
  • 2nd Generation MEMS Technology with reduced jitter by Discera
  • Low Power Consumption <10mA
  • Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
  • Compact QFN Plastic Packaging

Technical Attributes

Find Similar Parts

Description Value
3.6864 MHz
10 ppm
15 pF
4 Pins
105 °C
-40 °C
SMD, 3.2mm x 2.5mm
null
null
3.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00