PDP SEO Portlet

ASE-12.000MHZ-L-C-T

Oscillator, 12 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, LVCMOS, 3.3 V, ASE Series

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ASE-12.000MHZ-L-C-T
Secondary Manufacturer Part#: ASE-12.000MHZ-L-C-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASE series CMOS SMD Crystal Oscillator works at frequency range of 0.625 to 200MHz. It is suitable for use in CCD clock for VTR camera, equipment connected to PC or PC cards, PDA, wireless communication, laptop and SSD (Solid State Drive).

  • 1.2mm Maximum low height
  • Tri-state function
  • Low current consumption 30mA maximum for 200MHz
  • 5ps Maximum low RMS jitter
  • Available for tight stability option
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
12 MHz
50 ppm
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
CMOS
ASE Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000