AMCV-0402-5R5-C300N-T
Var 6.4VAC/5.5VDC 5A 10V to 14V SMD T/R
Manufacturer:Abracon
Product Category:
电路保护, TVS - 瞬态电压抑制器, TVS压敏电阻
Avnet Manufacturer Part #: AMCV-0402-5R5-C300N-T
Secondary Manufacturer Part#: AMCV-0402-5R5-C300N-T
- RoHS 10 Compliant
- Tariff Charges
- SMD type, small size suitable for high density mounting
- Excellent clamping ratio and strong capability of voltage surge suppression
- Excellent solderability (Ni, Sn plating)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.5 mm | ||
| 0402 [1005 Metric] | ||
| 10 to 14 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504100000 |