ALANL100X1-DE12DT
Telecom Transformer 10/100 Base-TX Low Profile LAN Transformer 1CT:1CT 1500Vrms 1Ohm Prim. 1.5Ohm Sec. SMD T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull Wing | ||
| 1 Ohm | ||
| 1.5 Ohm | ||
| 350 uH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| 12 | ||
| 12.7 x 7.11 x 1.98 mm | ||
| ALANL100X1 | ||
| SMD | ||
| 10/100 Base-TX Low Profile LAN Transformer | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85043190 |
| Schedule B: | 85043190 |