PDP SEO Portlet

AISM-1210-2R7K-T

Ind Chip Molded Wirewound 2.7uH 10% 7.96MHz 30Q-Factor 290mA 1210 T/R

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: AISM-1210-2R7K-T
Secondary Manufacturer Part#: AISM-1210-2R7K-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current rating coupled with high Q
  • Exceptionally reliable over wide operating temperature and under humid environment
  • Resilient to mechanical shocks
  • Terminals constructed to withstand excessive pulling force
  • Suitable for RoHS compliant reflow soldering

Technical Attributes

Find Similar Parts

Description Value
10
2.4 mm
3.5 mm
2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504100000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $: