AISC-1008-R33G-T
Wirewound Inductor, 330 nH, 1.05 Ohm, ± 2%, 530 MHz, 450 mA, 1008 [2520 Metric]
- Ceramic or Ferrite Construction assures the utmost in the thermal stablity and high SRF
- Exceptionally high Q compared to non-wirewound inductor, especially at high frequencies
- Inductance values available from 4.7 nH to 10,000nH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 450 mA | ||
| 1.05 ohm | ||
| 330 nH | ||
| 2% | ||
| 1008 | ||
| Unshielded | ||
| 125 °C | ||
| -40 °C | ||
| 2.79 mm | ||
| 2.29 mm | ||
| 2.92 mm | ||
| null | ||
| 2.79 mm | ||
| 530 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |