PDP SEO Portlet

AIMC-0805-R10J-T

Multilayer Inductor, 100 nH, 900 Milliohm, ± 5%, 600 MHz, 300 mA, 0805 [2012 Metric]

Manufacturer:Abracon
Avnet Manufacturer Part #: AIMC-0805-R10J-T
Secondary Manufacturer Part#: AIMC-0805-R10J-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High self-resonant frequency
  • Multilayer monolithic construction yields high reliability
  • Excellent solderability & heat resistance for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Ceramic
300 mA
900 mOhm
100 nH
5
805
0.85 mm
2 mm
AIMC-0805 Series
1.25 mm
600 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
0+
$0.00000