PDP SEO Portlet

AIMC-0603-1N0S-T

Multilayer Inductor, 1 nH, 50 Milliohm, ± 0.3nH, 10 GHz, 500 mA, 0603 [1608 Metric]

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: AIMC-0603-1N0S-T
Secondary Manufacturer Part#: AIMC-0603-1N0S-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High self-resonant frequency
  • Multilayer monolithic construction yields high reliability
  • Excellent solderability & heat resistance for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Ceramic
500 mA
50 mOhm
1 nH
0.3
603
0.8 mm
1.6 mm
AIMC-0603 Series
0.8 mm
10 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000