AHCR-S04R0SA307Q
Lithium Ion Capacitor, 4 V, 300 F, 0.09 ohm, -10%, +30%, Can, Through Hole, Radial Leaded, 7.5 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 F | ||
| -10%, +30% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.09 Ohm | ||
| 7.5 mm | ||
| 65 °C | ||
| -20 °C | ||
| 16 mm | ||
| 25 mm | ||
| AHCR-S04R0S Series | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |