ABS25-32.768KHZ-6-T
Crystal, Standard, 32.768 kHz, SMD, 8mm x 3.8mm x 2.5mm, 6 pF, 20 ppm, ABS25
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS25-32.768KHZ-6-T
Secondary Manufacturer Part#: ABS25-32.768KHZ-6-T
- RoHS 10 Compliant
- Tariff Charges
ABS25-32.768KHz-6-T is a 32.768KHz low frequency SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, computer clock.
- Plastic moulded SMD, 2.5mm height ideal for high density circuit boards
- Frequency is 32.768KHz, load capacitance is 6pF
- Frequency coefficient is -0.035±0.01ppm/°C typ
- Equivalent series resistance is 50kohm max, shunt capacitance is 1.35pF typ (32.768KHz)
- Load capacitance is 12.5pF typ, drive level is 1µW
- Aging range from -3 to +3ppm at 25°C ±3°C (first year, 32.768KHz)
- Insulation resistance is 500Mohm max (100VDC ±15V)
- Size is 8.0 x 3.8 x 2.5mm
- Extended temperature range from -40°C to +85°C (for industrial applications)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 8mm x 3.8mm x 2.5mm mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Standard | ||
| 50 kOhm | ||
| 20 ppm | ||
| 6 pF | ||
| Surface Mount | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 8.4 x 3.8 x 2.5 mm | ||
| ABS25 Series | ||
| 32.768 kHz | ||
| SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |