PDP SEO Portlet

ABS25-32.768KHZ-6-1-T

Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 10 ppm, ABS25 Series

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS25-32.768KHZ-6-1-T
Secondary Manufacturer Part#: ABS25-32.768KHZ-6-1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS25-32.768KHZ-6-1-T is a 8.0 x 3.8 x 2.5mm Low Frequency SMD Crystal Oscillator. 2.5mm in height ideal for high density circuit boards.

  • Plastic Moulded SMD
  • Extended Industrial Temperature Range
  • 50kΩ ESR
  • Ageing ±5ppm Per Year Max
  • 500MΩ Insulation Resistance

Technical Attributes

Find Similar Parts

Description Value
SMD
8mm x 3.8mm x 2.5mm
32.768 kHz
Surface Mount
Standard
50 kOhm
10 ppm
6 pF
4
85 °C
-40 °C
ABS25 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42254
6000+
$0.41667
9000+
$0.41096
15000+
$0.40541
30000+
$0.39474
75000+
$0.38462
150000+
$0.37500