PDP SEO Portlet

ABS25-32.768KHZ-1-T

Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 10 ppm, ABS25 Series

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS25-32.768KHZ-1-T
Secondary Manufacturer Part#: ABS25-32.768KHZ-1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS25-32.768KHZ-1-T is a 8 x 3.8 x 2.5mm 10ppm low frequency surface-mount Crystal with plastic moulded ideal for high density circuit boards. The ABS25 series for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications. It is suitable for reflow profile.

  • 50kO Maximum equivalent series resistance
  • 1µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
SMD
8mm x 3.8mm x 2.5mm
32.768 kHz
Surface Mount
Standard
50 kOhm
10 ppm
12.5 pF
4
85 °C
-40 °C
ABS25 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.71831
6000+
$0.70833
9000+
$0.69863
15000+
$0.68919
30000+
$0.67105
75000+
$0.65385
150000+
$0.63750