PDP SEO Portlet

ABS13-32.768KHZ-T

Crystal, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, ABS13

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS13-32.768KHZ-T
Secondary Manufacturer Part#: ABS13-32.768KHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS13-32.768KHZ-T is a 6.9 x 1.4 x 1.3mm 20ppm surface-mount low profile Crystal features plastic with embedded heat resistant crystal in cylinder. The ABS13 series crystal for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications.

  • 65kO Maximum equivalent series resistance
  • 1µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
SMD
6.7mm x 1.4mm x 1.4mm
32.768 kHz
Surface Mount
Standard
65 kOhm
20 ppm
12.5 pF
4
85 °C
-40 °C
ABS13 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31612
6000+
$0.26069