PDP SEO Portlet

ABS07-LR-32.768KHZ-6-1-T

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 10 ppm, ABS07-LR

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS07-LR-32.768KHZ-6-1-T
Secondary Manufacturer Part#: ABS07-LR-32.768KHZ-6-1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABS07-LR-32.768KHZ-6-1-T is an ABS07-LR series 32.768KHz SMD Low ESR crystal. Typical applications are power sensitive designs requiring low ESR crystal, communication and measurement equipment, commercial, consumer and industrial applications, wireless communications.

  • Suitable for PDA, DSC, DVC, Wireless communication, Mobile phone, PC and more

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 1.5mm x 0.9mm mm
32.768 kHz
Surface Mount
Tuning Fork
50 kOhm
10 ppm
6 pF
Surface Mount
2
85 °C
-40 °C
3.2 x 1.5 x 0.9 mm
ABS07-LR Series
32.768 kHz
SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000