PDP SEO Portlet

ABS07-32.768KHZ-7-1-T

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 10 ppm, ABS07

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS07-32.768KHZ-7-1-T
Secondary Manufacturer Part#: ABS07-32.768KHZ-7-1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended operating temperature of -40°C to +85°C for industrial applications

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 1.5mm x 0.9mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
10 ppm
7 pF
2
85 °C
-40 °C
ABS07 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.88732
6000+
$0.87500
9000+
$0.86301
15000+
$0.85135
30000+
$0.82895
75000+
$0.80769
150000+
$0.78750