ABS07-32.768KHZ-T
Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm x 0.9mm, 12.5 pF, 20 ppm, ABS07
- RoHS 10 Compliant
- Tariff Charges
ABS07-32.768KHz-T is a 32.768KHz SMD crystal. Suitable for use with wide range in communication & measuring equipment, commercial & industrial applications, wireless communications.
- Low frequency in small size SMD
- 0.9mm height ideal for high density circuit boards
- Seam sealed ceramic package offers excellent environmental & heat resistance
- 12.5pF load capacitance, ±20ppm frequency tolerance
- Flexural mode (tuning fork) operation mode
- 0.1µW drive level typ
- Aging range from -3 to +3ppm (25°C±3°C 1st year), 500Mohm min insulation resistance (100VDC ±15V)
- Operating temperature range from -40 to +85°C
- Temperature coefficient is -0.036ppm/T² typical
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 1.5mm x 0.9mm mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Tuning Fork | ||
| 70 kOhm | ||
| 20 ppm | ||
| 12.5 pF | ||
| Surface Mount | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 3.2 x 1.5 x 0.9 mm | ||
| ABS07 Series | ||
| 32.768 kHz | ||
| SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |