PDP SEO Portlet

ABS07-166-32.768KHZ-T

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 10 ppm

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS07-166-32.768KHZ-T
Secondary Manufacturer Part#: ABS07-166-32.768KHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for a wide range of applications such as communication and measuring equipment, commercial and industrial, wireless communications etc..

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 1.5mm x 0.9mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
10 ppm
7 pF
2
85 °C
-40 °C
ABS07 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.45070
2000+
$0.44444
3000+
$0.43836
5000+
$0.43243
10000+
$0.42105
25000+
$0.41026
50000+
$0.40000