PDP SEO Portlet

ABS05-32.768KHZ-T

Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 12.5 pF, 20 ppm, ABS05

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS05-32.768KHZ-T
Secondary Manufacturer Part#: ABS05-32.768KHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS05 series SMD low profile Crystal Oscillator works at a frequency of 32.768kHz. It is suitable for use in smart display credit cards, wide range in communication and measuring equipment, wireless communications, PDA and palm pilot applications.

  • Smallest 32.768kHz package available
  • 0.5mm Height ideal for high density circuit boards
  • Ceramic package offers excellent environmental and heat resistance
  • Hermetically sealed

Technical Attributes

Find Similar Parts

Description Value
SMD
1.6mm x 1mm x 0.5mm
32.768 kHz
Surface Mount
Tuning Fork
90 kOhm
20 ppm
12.5 pF
2
85 °C
-40 °C
ABS05 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38873
6000+
$0.38333
9000+
$0.37808
15000+
$0.37297
30000+
$0.36316
75000+
$0.35385
150000+
$0.34500