PDP SEO Portlet

ABMM2-25.000MHZ-E2-T

Crystal, Low Profile, 25 MHz, SMD, 6mm x 3.5mm, 20 ppm, 18 pF, 20 ppm, ABMM2 Series

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ABMM2-25.000MHZ-E2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABMM2-25.000MHZ-E2-T is a 6 x 3.6 x 1.2mm 20ppm ceramic surface-mount low profile Quartz Crystal features seam sealed ceramic assures high reliability and tight tolerance and stability. The ABMM2 series crystal for use with the computers, modems, microprocessors, test equipments and PCMCIA applications.

  • Fundamental operation mode
  • 50O Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 500µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
null
4 Pins
40 ohm
18 pF
Surface Mount
null
20 ppm
null
20 ppm
null
null
6mm x 3.6mm x 1.2mm
25 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.63380
1000+
$0.63380
2000+
$0.62500
3000+
$0.61644
5000+
$0.60811
10000+
$0.59211
25000+
$0.57692
50000+
$0.56250
SubTotal:
$633.80