ABMM-8.000MHZ-B2-T
Crystal, 8 MHz, SMD, 7mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABMM
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABMM-8.000MHZ-B2-T
Secondary Manufacturer Part#: ABMM-8.000MHZ-B2-T
- RoHS 10 Compliant
- Tariff Charges
The ABMM series ceramic surface-mount microprocessor Crystal Oscillator works at a frequency range of 6 to 125MHz. It is suitable for use in modems, microprocessors and PCMCIA applications.
- Suitable for RoHS reflow
- 1.3mm Maximum low height
- AT-strip cut offers a tight tolerance and stability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 7mm x 5mm x 1.3mm | ||
| 8 MHz | ||
| Surface Mount | ||
| Microprocessor | ||
| 70 Ohm | ||
| 50 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| ABMM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |