ABM8G-25.000MHZ-B4Y-T
Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G
- Low in height; suitable for thin equipment
- Glass sealed package assures high reliability and high temperature operation
- Tight tolerance and stability available
- IR reflow capable
- Low cost version of ABM8 crystal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 1mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Standard | ||
| 60 Ohm | ||
| 30 ppm | ||
| 30 ppm | ||
| 10 pF | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| ABM8G Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |