ABM8AIG-8.000MHZ-1Z-T
Crystal, 8 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 10 ppm, ABM8AIG Series
- Suitable for applications such as automotive systems, keyless entry and startup, GPS and navigation, ADAS (Advanced Driver Assistance Systems) etc..
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 0.8mm | ||
| 8 MHz | ||
| Surface Mount | ||
| Standard | ||
| 500 Ohm | ||
| 50 ppm | ||
| 10 ppm | ||
| 18 pF | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| ABM8AIG Series | ||
| AEC-Q200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | null |