ABM8-26.000MHZ-10-1-U-T
Crystal, 26 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 10 pF, 10 ppm, ABM8
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-26.000MHZ-10-1-U-T
Secondary Manufacturer Part#: ABM8-26.000MHZ-10-1-U-T
- RoHS 10 Compliant
- Tariff Charges
The ABM8 Series ultra-miniature ceramic SMD Crystal Oscillator works at a frequency range of 10 to 125MHz. It is suitable for use in high density applications, modems and PMCIA applications.
- Low in height; suitable for thin equipment, 0.8mm max
- Seam sealed package assures high reliability
- Tight tolerance and stability available
- High density applications
- Also suitable for modems, communication and test equipment, PMCIA and wireless applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 0.8mm | ||
| 26 MHz | ||
| Surface Mount | ||
| Standard | ||
| 50 Ohm | ||
| 10 ppm | ||
| 10 ppm | ||
| 10 pF | ||
| 4 | ||
| 60 °C | ||
| -10 °C | ||
| ABM8 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |