ABM7-25.000MHZ-D2Y-T
Crystal, Miniature, 25 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 Series
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM7-25.000MHZ-D2Y-T
Secondary Manufacturer Part#: ABM7-25.000MHZ-D2Y-T
- RoHS 10 Compliant
- Tariff Charges
The ABM7-25.000MHZ-D2Y-T is a 6.0 x 3.5 x 1.4mm Micro Miniature Ceramic SMD Microprocessor Crystal low in height and ceramic package assures high reliability, suitable for high density applications. Superior heat-resistant glass sealing and extended industrial temperature range.
- Ageing ±5ppm per year (maximum)
- 500MO Insulation resistance
- AT-cut Fundamental mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 6mm x 3.5mm x 1.4mm mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Microprocessor | ||
| 50 Ohm | ||
| 30 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| Surface Mount | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 6 x 3.5 x 1.4 mm mm | ||
| ABM7 Series | ||
| 25 MHz | ||
| CSMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |