PDP SEO Portlet

ABM7-12.000MHZ-D2Y-T

Crystal, 12 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 Series

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM7-12.000MHZ-D2Y-T
Secondary Manufacturer Part#: ABM7-12.000MHZ-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM7-12.000MHZ-D2Y-T is a 6 x 3.5 x 1.4mm 20 and 30ppm surface-mount micro miniature microprocessor Crystal features superior heat-resistant glass seal and ceramic assures high reliability. The ABM7 series crystal for use with the computers, modems, communication and thin equipment and also for industrial wide temperature applications, small size surface-mount suitable for high density applications.

  • Fundamental operation mode
  • 60O Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 100µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
6mm x 3.5mm x 1.4mm
12 MHz
Surface Mount
Microprocessor
60 Ohm
30 ppm
20 ppm
18 pF
2
85 °C
-40 °C
ABM7 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36184
2000+
$0.35267
3000+
$0.34208
5000+
$0.33151
10000+
$0.32092