PDP SEO Portlet

ABM3C-25.000MHZ-D2Y

Crystal 25MHz 18pF 4-Pin CSMD Bulk

Official logo for Abracon
Manufacturer:Abracon
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: ABM3C-25.000MHZ-D2Y
Secondary Manufacturer Part#: ABM3C-25.000MHZ-D2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
5 x 3.2 x 1.3 mm
25 MHz
Surface Mount
Fundamental
50 Ohm
30 ppm
20 ppm
18 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: