ABM3-8.000MHZ-D2Y-T
Crystal, 8 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3-8.000MHZ-D2Y-T
Secondary Manufacturer Part#: ABM3-8.000MHZ-D2Y-T
- RoHS 10 Compliant
- Tariff Charges
ABM3-8.000MHZ-D2Y-T is a ceramic SMD crystal. Applications include communication and test equipment, PCMCIA and wireless applications, cellular telephones, pagers.
- AT-cut fundamental or 3rd OT mode
- Ceramic package hermetically glass sealed assures high precision and reliability
- Equivalent series resistance (R1) is 140 ohm max at 8.000 = F < 9.000 (fund)
- 8MHz frequency
- Frequency stability is ±30ppm
- Frequency tolerance is ±20ppm
- Operating temperature range from -40°C to 85°C
- 1.3mm width, 5mm length, 3.2mm width
- Load capacitance is 18pF typical
- Insulation resistance is 500Mohm min at 100V DC ±15V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 5mm x 3.2mm x 1.3mm mm | ||
| 8 MHz | ||
| Surface Mount | ||
| Standard | ||
| 140 Ohm | ||
| 30 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| Surface Mount | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 5 x 3.2 x 1.3 mm mm | ||
| ABM3 Series | ||
| 8 MHz | ||
| CSMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |