PDP SEO Portlet

ABM11-25.000MHZ-D2X-T3

Crystal, 25 MHz, SMD, 2mm x 1.6mm, 20 ppm, 10 pF, 20 ppm, ABM11

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ABM11-25.000MHZ-D2X-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM11 series ceramic SMD quartz Crystal Oscillator offers frequency range of 16 to 50MHz. It is suitable for use in cellular telephones, pagers, communication, test-equipment, high density and PCMCIA applications.

  • Ultra-miniature package
  • Suitable for RoHS compliant reflow
  • Seam sealed ceramic package with metal lid assures high precision and reliability
  • Hermetically sealed

Technical Attributes

Find Similar Parts

Description Value
null
null
100 ohm
10 pF
Surface Mount
null
20 ppm
null
20 ppm
null
null
2mm x 1.6mm x 0.59mm
25 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.63478
3000+
$0.63478
6000+
$0.52838
9000+
$0.38880
15000+
$0.37800
30000+
$0.31991
SubTotal:
$1,904.34