ABLSG-25.000MHZ-D2Y-F-T
Crystal, Standard, 25 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLSG-25.000MHZ-D2Y-F-T
Secondary Manufacturer Part#: ABLSG-25.000MHZ-D2Y-F-T
- RoHS 10 Compliant
- Tariff Charges
- 3rd Lead is Grounded, Ideal for EMI Sensitive Applications
- IR-reflow capable
- Low height reduced to 4.2mm
- Tight stability & extended temperature available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC49/US, SMD | ||
| 11.4mm x 4.7mm x 4.2mm mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Standard | ||
| 40 Ohm | ||
| 30 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| Surface Mount | ||
| 3 | ||
| 85 °C | ||
| -40 °C | ||
| ABLSG Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |