PDP SEO Portlet

ABLS2-8.000MHZ-D4Y-T

Crystal, 8 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS2-8.000MHZ-D4Y-T
Secondary Manufacturer Part#: ABLS2-8.000MHZ-D4Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for RoHS compliant reflow
  • Available suitable for thin equipment
  • Low height reduced to 3.3mm
  • Tight stability & extended temperature

Technical Attributes

Find Similar Parts

Description Value
HC49/US, SMD
11.4mm x 4.7mm x 3.3mm mm
8 MHz
Surface Mount
Microprocessor
80 Ohm
30 ppm
30 ppm
18 pF
Surface Mount
2
85 °C
-40 °C
11.4 x 4.7 mm mm
ABLS2 Series
8 MHz
HC-49/US
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000