ABLS2-6.000MHZ-D4Y-T
Crystal, Surface Mount, 6 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 Series
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS2-6.000MHZ-D4Y-T
Secondary Manufacturer Part#: ABLS2-6.000MHZ-D4Y-T
- RoHS 10 Compliant
- Tariff Charges
- Suitable for RoHS compliant reflow
- Available suitable for thin equipment
- Low height reduced to 3.3mm
- Tight stability & extended temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC49/US, SMD | ||
| 11.4mm x 4.7mm x 3.3mm mm | ||
| 6 MHz | ||
| Surface Mount | ||
| Microprocessor | ||
| 100 Ohm | ||
| 30 ppm | ||
| 30 ppm | ||
| 18 pF | ||
| Surface Mount | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 11.4 x 4.7 x 3.3(Max) mm | ||
| ABLS2 Series | ||
| 6 MHz | ||
| HC-49/US | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |