ABLS2-12.288MHZ-12-B7-T
Crystal 12.288MHz 12pF 2-Pin HC-49/US T/R
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS2-12.288MHZ-12-B7-T
Secondary Manufacturer Part#: ABLS2-12.288MHZ-12-B7-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC-49/US | ||
| 11.5 x 5 x 3.5 mm | ||
| 12.288 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 50 Ohm | ||
| 15 ppm | ||
| 12 pF | ||
| 2 | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |