ABLS2-12.000MHZ-D4Y-T
Crystal, Surface Mount, 12 MHz, SMD, 11.4mm x 4.65mm, 30 ppm, 18 pF, 30 ppm, ABLS2 Series
- RoHS 10 Compliant
- Tariff Charges
The ABLS2 series low profile surface-mount microprocessor Crystal Oscillator suitable for RoHS compliant reflows. It is used in modems, microprocessors and wireless applications.
- Low height reduced to 3.3mm
- Suitable for thin equipment
- Tight stability and extended temperature
- Hermetically sealed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC49/US, SMD | ||
| 11.4mm x 4.7mm x 3.3mm mm | ||
| 12 MHz | ||
| Surface Mount | ||
| Microprocessor | ||
| 50 Ohm | ||
| 30 ppm | ||
| 30 ppm | ||
| 18 pF | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| ABLS2 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |