ABLS-8.000MHZ-B4-T
Crystal, 8 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS
The ABLS series SMD low profile Crystal Oscillator suitable for RoHS compliant reflows. It is used in modems and microprocessor applications.
- Available for tight stability and extended temperature range
- Hermetically sealed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC49/US, SMD | ||
| 11.5mm x 4.7mm x 4.2mm | ||
| 8 MHz | ||
| Surface Mount | ||
| Standard | ||
| 80 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 18 pF | ||
| 2 | ||
| 70 °C | ||
| -20 °C | ||
| ABLS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |