PDP SEO Portlet

ABLS-8.000MHZ-B2-T

Crystal, 8 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS

Official logo for Abracon
Manufacturer:Abracon
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: ABLS-8.000MHZ-B2-T
Secondary Manufacturer Part#: ABLS-8.000MHZ-B2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABLS-8.000MHZ-B2-T is a surface mount Microprocessor Crystal features high reliability, tight stability, extended temperature, low profile and reflow capable.

  • 7pF Shunt capacitance
  • 500MO Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
HC49/US, SMD
11.5mm x 4.7mm x 4.2mm
8 MHz
Surface Mount
Standard
80 Ohm
50 ppm
20 ppm
18 pF
2
70 °C
-20 °C
ABLS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.14298
2000+
$0.14100
3000+
$0.13906
5000+
$0.13718
10000+
$0.13357
25000+
$0.13015
50000+
$0.12690