ABLS-25.000MHZ-B2F-T
Crystal, HC/49US (AT49), 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series
The ABLS-25.000MHZ-B2F-T is a 11.5 x 4.7 x 4.2mm Low Profile SMD Crystal with hermetically sealed and not moisture sensitive, load capacitance of 18pF. Tight stability and extended temperature range.
- Ageing ±5ppm per year (maximum)
- 500MO Insulation resistance
- AT-cut Fundamental mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC49/US, SMD | ||
| 11.5mm x 4.7mm x 4.2mm mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Standard | ||
| 40 Ohm | ||
| 50 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| Surface Mount | ||
| 2 | ||
| 70 °C | ||
| -20 °C | ||
| 11.4 x 4.7 mm mm | ||
| ABLS Series | ||
| 25 MHz | ||
| HC-49/US | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |