AB38T-32.768KHZ
Crystal, 32.768 kHz, Cylinder Radial, 8.3mm x 3.2mm Dia, 12.5 pF, 20 ppm, AB38T
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: AB38T-32.768KHZ
Secondary Manufacturer Part#: AB38T-32.768KHZ
- RoHS 10 Compliant
- Tariff Charges
The AB38T-32.768KHZ is a 8.3 x Ø3.2mm Low Frequency Cylindrical Watch Crystal Oscillator.
- 30kO ESR
- Ageing ±3ppm Per Year Max
- 500MO Insulation Resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cylinder Radial | ||
| 3.2mm x 8.3mm mm | ||
| 32.768 kHz | ||
| Through Hole | ||
| Standard | ||
| 30 kOhm | ||
| 20 ppm | ||
| 12.5 pF | ||
| Through Hole | ||
| 2 | ||
| 60 °C | ||
| -10 °C | ||
| AB38T Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |