PDP SEO Portlet

AB38T-32.768KHZ-1

CRYSTAL, TH, 2-Pin, Cylindrical, 32.768kHz, Bag

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: AB38T-32.768KHZ-1
Secondary Manufacturer Part#: AB38T-32.768KHZ-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Commercial grade 32.768kHz crystal

Technical Attributes

Find Similar Parts

Description Value
DIP
3.2 x 8.3 mm
0.032768 MHz
Through Hole
30000 Ohm
20 ppm
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.60.00.10
Schedule B: 8541.60.00.25
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.06800
3000+
$0.03060