AB26TRQ-32.768KHZ-T
Crystal, 32.768 kHz, Cylinder SMD, 5.2mm x 1.45mm Dia, 12.5 pF, 20 ppm, AB26TRQ
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: AB26TRQ-32.768KHZ-T
Secondary Manufacturer Part#: AB26TRQ-32.768KHZ-T
- RoHS 10 Compliant
- Tariff Charges
The AB26TRQ series low frequency reflowable tuning fork Crystal Oscillator features formed lead SMD package and miniature square-body. It is suitable for use in real time clock, measuring instruments and blue-tooth and wireless applications.
- Excellent shock and vibration resistance
- Reflow capable
- Moisture sensitivity level 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Radial | ||
| 5.2mm x 1.45mm x 1.45mm | ||
| 32.768 kHz | ||
| Through Hole | ||
| Tuning Fork | ||
| 65 kOhm | ||
| 20 ppm | ||
| 12.5 pF | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| AB26TRQ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |