PDP SEO Portlet

AB26T-32.768KHZ

晶体, 32.768 kHz, 气缸径向, 6.2mm x 2.1mm直径, 12.5 pF, 20 ppm, AB26T系列

Official logo for Abracon
Manufacturer:Abracon
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: AB26T-32.768KHZ
Secondary Manufacturer Part#: AB26T-32.768KHZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AB26T-32.768KHZ is a 6.2 x 2.1mm Watch Crystal with frequency range of 30 to 200kHz. Load capacitance of 12.5pF and through hole mount.

  • Ageing ±3ppm per year (maximum)
  • 500MO Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Cylinder Radial
2.1mm x 6.2mm
32.768 kHz
Through Hole
Tuning Fork
35 kOhm
20 ppm
12.5 pF
2
60 °C
-10 °C
AB26T Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000