N7G24-A0B2RB-00-0HT
Memory Card Connector, CompactFast Card Type I and Type II, 24 Contacts, Copper Alloy
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: N7G24-A0B2RB-00-0HT
Secondary Manufacturer Part#: N7G24-A0B2RB-00-0HT
- RoHS 10 Compliant
- Tariff Charges
The CFAST 7G24 series 24-contacts beige Memory Socket Connector for CFast™ Card. The device contacts made of gold plated copper alloy with high temperature thermoplastic insulation. It has headers mate with both CFast™ Type I and Type II cards, integral side solder tab with card grounding feature and also prevent the card from flying out of header during ejection.
- Extended guide rails enable accurate and easy card insertion
- Single row surface mount solder tails facilitate auto placement and IR soldering
- Optional 2mm board standoff enables board population
- 1.5A Current rating per pin
- UL 94V-0 Flammability rating
- -40 to 85°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Matte Tin | ||
| 260 | ||
| 1.5 A | ||
| Surface Mount | ||
| 24 POS | ||
| 1 | ||
| -40 to 85 °C | ||
| 39.23 mm | ||
| 48.5 x 39.23 x 5.7 mm | ||
| 5.7 mm | ||
| 48.5 mm | ||
| Solder | ||
| Compact Flash Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |