N3428-5202RB
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: N3428-5202RB
Secondary Manufacturer Part#: N3428-5202RB
- RoHS 10 Compliant
- Tariff Charges
The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- 1 x 10?O at 500VDC Insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |