D2510-6002-AR
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, D2500
- RoHS 10 Compliant
- Tariff Charges
The D2510-6002-AR is a 10-way 2-row 0.100 x 0.100-inch straight Four Wall Wire-to-board Header with gold-plated brass contacts. This D2500 series low profile header comes with high temp glass filled polyester (PCT) insulator and space saving design. Center slot polarization designed to prevent misinsertions and reduce insertion time. High temperature insulator in through-hole version suitable for paste in hole reflow soldering. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments.
- Black color
- High temperature insulator suitable for no lead soldering operations
- UL94V-0 Flammability rating
- 1 x 10?O at 500VDC Insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |