8337-7000
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The 8300 series low-profile D-sub Socket Connector with open cover rivet crimp. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plating and glass filled polyester insulation.
- Improved metal strain relief (To be ordered separately) - hooks directly to metal shell
- Available in either open or closed end cover
- Available in preassembled open cover
- Four mounting options
- UL94V-0 Flammability
- 5 x 10?O at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 12.4 mm | ||
| 69.4 x 12.4 x 16.6 mm | ||
| 16.6 mm | ||
| 69.4 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |