PDP SEO Portlet

3399-6026

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount

Official logo for 3M
Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3399-6026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.

  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • 1 x 10?O at 500VDC Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00